Miniature fast-acting fuse, 8A current rating, 250V AC/DC voltage rating. Ceramic body construction with axial termination, measuring 5mm diameter and 20mm length. Features 12.3mR DC cold resistance and 4W power dissipation. Designed for through-hole PCB mounting, operating between -55°C and 125°C. RoHS compliant.
Littelfuse 0216008.MXEP technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 8A |
| DC Cold Resistance | 12.3mR |
| Diameter | 5mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | 216 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216008.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
