
Miniature fast-acting fuse with a 1.6A current rating and 250V AC/DC working voltage. Features a ceramic body, axial termination, and 5 x 20mm dimensions. Designed for through-hole mounting, this fuse offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant. Approvals include UL, CSA, VDE, CE, CCC, PSE, SEMKO, and KC.
Littelfuse 021601.6MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 1.6A |
| DC Cold Resistance | 111.2mR |
| Diameter | 5mm |
| Fuse Current | 16A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 111mR |
| RoHS Compliant | Yes |
| Series | 216 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021601.6MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
