Littelfuse 021601.6MXGP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 021601.6MXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.