Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/SEMKO/VDE/cULus
Littelfuse 0216010.H technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 154.34A²s |
| Typical Cold Resistance | 0.0079Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0216010.H to view detailed technical specifications.
No datasheet is available for this part.