Miniature fast-acting fuse, 10A current rating, 250V AC/DC voltage rating. Features a ceramic body, 5mm diameter, and 20mm length with clip termination. Designed for holder mounting, this fuse offers a maximum operating temperature of 125°C and a minimum of -55°C. RoHS compliant and lead-free, it has a power dissipation of 4W and a DC cold resistance of 7.9mR. Supplied in bulk packaging.
Littelfuse 0216010.HXP technical specifications.
| Body Material | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 7.9mR |
| Diameter | 5mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | 216 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216010.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
