Miniature fast-acting fuse, 10A current rating, 250V AC/DC working voltage. Features axial termination, ceramic element, and a 5x20mm size. Operates across a wide temperature range from -55°C to 125°C with 8mR resistance. RoHS compliant and available in bulk packaging.
Littelfuse 0216010.MXEP technical specifications.
| Approvals | UL, CSA, CE, CCC, PSE, SEMKO, K-Mark |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 7.9mR |
| Diameter | 5mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | 216 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216010.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.