
Miniature fast-acting fuse, 32mA current rating, 250V AC/DC working voltage. Features a glass body, 5 x 20mm cartridge size, and axial leads for holder mounting. Operates across a wide temperature range from -55°C to 125°C with a power dissipation of 1.6W. Approvals include UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark. Supplied in bulk packaging.
Littelfuse 0217.032HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 32mA |
| DC Cold Resistance | 262.2R |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Resistance | 262.2R |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.032HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
