
Miniature fast-acting fuse with a 32mA current rating and 250V AC/DC voltage rating. Features axial termination with a 5mm body diameter and 22.5mm body length. Constructed with a glass body and lead-free materials, this fuse is RoHS compliant and operates across a temperature range of -55°C to 125°C. Approvals include UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark. Packaged in bulk for through-hole mounting.
Littelfuse 0217.032MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Diameter | 5mm |
| Body Length | 22.5mm |
| Package/Case | Axial |
| Current Rating | 32mA |
| DC Cold Resistance | 262.2R |
| Diameter | 5mm |
| Fuse Current | 32mA |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Length | 40mm |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 262.2R |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.032MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
