Littelfuse 0217.040MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, KC |
| Current Rating | 40mA |
| DC Cold Resistance | 183.15R |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 183.2R |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.040MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.