
Littelfuse 0217.050H technical specifications.
| Current Rating | 50mA |
| DC Cold Resistance | 15.2R |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 15.2R |
| Series | 217 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0217.050H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.