Fast-acting electric fuse, 50mA current rating, 250VAC working voltage. Features a 35A interrupting rating and 1.6W power dissipation. Constructed with a glass body and brass, nickel-plated clip terminations for holder mounting. Compliant with RoHS standards and approved by UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark. Operates across a temperature range of -55°C to 125°C.
Littelfuse 0217.050HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 50mA |
| DC Cold Resistance | 15.2R |
| Diameter | 5.2mm |
| Fuse Current | 50mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 15.2R |
| RoHS Compliant | Yes |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.050HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
