Miniature fast-acting fuse, 80mA current rating at 250V AC/DC. Features a 5 x 20mm glass cartridge body with brass, nickel-plated clip terminations. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 7.89 Ohms. RoHS compliant and approved by UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark. Packaged in bulk for high-volume applications.
Littelfuse 0217.080MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Diameter | 5mm |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 80mA |
| Current Rating | 80mA |
| DC Cold Resistance | 7.89R |
| Diameter | 5mm |
| Fuse Current | 80mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.89R |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.080MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.