Littelfuse 0217.080VXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, KC |
| Current Rating | 80mA |
| DC Cold Resistance | 7.89R |
| Diameter | 5mm |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 217 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.080VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.