
Miniature fast-acting fuse, 100mA current rating, 250V AC/DC voltage rating. Features a 5mm x 20mm glass body with brass clip terminations, suitable for holder mounting. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 1.6W. RoHS compliant and available in bulk packaging.
Littelfuse 0217.100MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Diameter | 5mm |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Current Rating | 100mA |
| DC Cold Resistance | 5.6965R |
| Diameter | 5mm |
| Fuse Current | 100mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.775R |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.100MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.