Miniature fast-acting fuse, 125mA current rating at 250V AC/DC. Features a glass body with brass, nickel-plated clip terminations. Operates within a -55°C to 125°C temperature range, with a 3.82 Ohm DC cold resistance and 1.6W power dissipation. Approvals include UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark. Packaged in bulk for holder mounting.
Littelfuse 0217.125MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 125mA |
| Current Rating | 125mA |
| DC Cold Resistance | 3.82R |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Resistance | 3.82R |
| RoHS Compliant | Yes |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.125MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
