
Littelfuse 0217.160P technical specifications.
| Body Diameter | 5mm |
| Fuse Current | 160mA |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| Series | 217 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.160P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
