
Miniature fast-acting fuse, 315mA current rating, 250V AC/DC working voltage. Features a glass body, 5 x 20mm cartridge size, and brass contacts with nickel plating. Operates across a -55°C to 125°C temperature range with 1.6W power dissipation. Holder mount, surface mount, or clip termination options available. Certified with UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark approvals.
Littelfuse 0217.315HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 315mA |
| DC Cold Resistance | 880mR |
| Diameter | 5.2mm |
| Fuse Current | 315mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 894mR |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.315HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
