
Miniature fast-acting fuse, 500mA current rating, 250V AC/DC voltage rating. Features a glass body, brass contacts with nickel plating, and a 5 x 20mm cartridge size. Operates within a temperature range of -55°C to 125°C with a maximum power dissipation of 1.6W. RoHS compliant and holder mountable, this fuse is suitable for general circuit protection applications. Approvals include UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark.
Littelfuse 0217.500HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 206.5mR |
| Diameter | 5.2mm |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 207mR |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217.500HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
