Littelfuse 0217.600M technical specifications.
| Body Material | Glass |
| Current Rating | 600mA |
| Diameter | 5mm |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0217.600M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.