
Fast-acting electric fuse with a 1A current rating and 250VAC voltage rating. Features a 35A interrupting rating, 5x20mm glass body, and nickel-plated brass contacts. Operates across a wide temperature range from -55°C to 125°C with a DC cold resistance of 96.4mR. Compliant with RoHS standards and approved by CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, and KC.
Littelfuse 0217001.HXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, KC |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 96.4mR |
| Diameter | 5.2mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 96mR |
| RoHS Compliant | Yes |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217001.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
