
Fast-acting electric fuse, 2A current rating, 250VAC voltage rating, with a 35A interrupting rating. Features a 5x20mm glass body and brass, nickel-plated contacts. Designed for inline or holder mounting, with a maximum operating temperature of 125°C and a minimum of -55°C. RoHS compliant and includes multiple international approvals.
Littelfuse 0217002.HXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, KC |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 41.6mR |
| Diameter | 5.2mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217002.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
