Littelfuse 0217002.MXBP technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 41.6mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Series | 217 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217002.MXBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.