Littelfuse 0217004.VXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, KC |
| Body Material | Glass |
| Current Rating | 4A |
| DC Cold Resistance | 16.5mR |
| Diameter | 5mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 17mR |
| Series | 217 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217004.VXP to view detailed technical specifications.
No datasheet is available for this part.