
Fast-acting electric fuse, 5A current rating, 250VAC voltage rating, and 50A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 5x20mm fuse size. Operates across a temperature range of -55°C to 125°C with a power dissipation of 2.5W. Compliant with RoHS standards and approved by CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, and KC.
Littelfuse 0217005.HXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, KC |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 13.7mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 217 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217005.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
