Littelfuse 0217010.VXP technical specifications.
| Approvals | VDE, CE, PSE, KC |
| Current Rating | 10A |
| DC Cold Resistance | 6.3mR |
| Diameter | 5mm |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 217 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217010.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.