Littelfuse 0217015.MRET1P technical specifications.
| Approvals | CE, PSE |
| Body Material | Glass |
| Current Rating | 15A |
| DC Cold Resistance | 4mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| Series | 217 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0217015.MRET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.