Littelfuse 021702.5P technical specifications.
| Package/Case | 217 |
| Current Rating | 2.5A |
| Fuse Current | 2.5A |
| Length | 20mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021702.5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.