
Fast-acting electric fuse, 1.25A current rating, 250V AC/DC voltage rating, and 35A interrupting rating. Features a 5x20mm glass body with brass, nickel-plated clip terminations. Operating temperature range from -55°C to 125°C, with 70.1mΩ DC cold resistance and 1.6W power dissipation. RoHS compliant and includes multiple international approvals.
Littelfuse 02171.25HXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO, KC |
| Body Material | Glass |
| Package/Case | 217 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1.25A |
| DC Cold Resistance | 70.1mR |
| Diameter | 5.2mm |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | 217 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02171.25HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
