
Littelfuse 02171.25TXP technical specifications.
| Current Rating | 1.25A |
| DC Cold Resistance | 70.1mR |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Series | 217 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02171.25TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.