Littelfuse 0218.080VXP technical specifications.
| DC Cold Resistance | 9.07R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 218 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.080VXP to view detailed technical specifications.
No datasheet is available for this part.