This 1.25A, 250V axial lead free fuse features a time delay blow characteristic and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS and has a resistance of 42mR. The fuse is packaged in bulk quantities of 1000 and is available from Littelfuse.
Littelfuse 02181.25MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 1.25A |
| DC Cold Resistance | 44.6mR |
| Diameter | 5mm |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02181.25MXEP to view detailed technical specifications.
No datasheet is available for this part.