Time lag electric fuse, 200mA current rating, 250VAC/250VDC voltage rating, and 35A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 5x20mm size. Designed for supplemental circuit protection with holder or inline mounting. RoHS compliant and operates within a temperature range of -55°C to 125°C.
Littelfuse 0218.200HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 200mA |
| DC Cold Resistance | 1.6R |
| Diameter | 5.2mm |
| Fuse Current | 200mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.200HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
