Time delay electric fuse, 250mA current rating, 250VAC voltage rating, with a 35A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 5x20mm fuse size. Designed for supplemental circuit protection, suitable for inline or holder mounting with through-hole termination. Operating temperature range from -55°C to 125°C. RoHS compliant.
Littelfuse 0218.250MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 1.0495R |
| Diameter | 5mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.05R |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.250MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.