
Miniature slow-blow cartridge fuse, 400mA at 250V AC/DC, featuring a glass body and brass nickel-plated clip terminations. This 5 x 20mm fuse offers a DC cold resistance of 535mR and a power dissipation of 1.6W, operating within a temperature range of -55°C to 125°C. It is RoHS compliant and carries multiple international approvals including UL, CSA, VDE, CE, CCC, and SEMKO. Packaged in bulk for through-hole mounting in a holder.
Littelfuse 0218.400HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 400mA |
| DC Cold Resistance | 535mR |
| Diameter | 5.2mm |
| Fuse Current | 400mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 535mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.400HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
