Time lag electric fuse, 630mA current rating, 250VAC voltage rating, and 35A interrupt rating. Features a glass body, brass contacts with nickel plating, and a 5x20mm fuse size. Operates within a temperature range of -55°C to 125°C, with a DC cold resistance of 275mR and 1.6W power dissipation. RoHS compliant and suitable for inline or holder mounting.
Littelfuse 0218.630HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 630mA |
| DC Cold Resistance | 275mR |
| Diameter | 5.2mm |
| Fuse Current | 630mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 275mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.630HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.