Miniature slow-blow fuse, 800mA current rating, 250V AC/DC working voltage. Features a glass body, brass contacts with nickel plating, and a 5 x 20mm cartridge size. Offers a DC cold resistance of 81.3mR and a power dissipation of 1.6W. Operates across a temperature range of -55°C to 125°C. Certified with UL, CSA, VDE, CE, CCC, SEMKO, and K-Mark approvals. Packaged in bulk for 100 units.
Littelfuse 0218.800HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 800mA |
| DC Cold Resistance | 81.3mR |
| Diameter | 5.2mm |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 81.3mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218.800HXP to view detailed technical specifications.
No datasheet is available for this part.