Littelfuse 0218001.MXBP technical specifications.
| Package/Case | QFN |
| Current Rating | 1A |
| DC Cold Resistance | 61.3mR |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Resistance | 55mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218001.MXBP to view detailed technical specifications.
No datasheet is available for this part.