Littelfuse 0218004.MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 12.9mR |
| Diameter | 5.8mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218004.MXEP to view detailed technical specifications.
No datasheet is available for this part.