
Time lag electric fuse, 8A current rating, 250VAC voltage rating, with 80A interrupting rating. Features a glass body, brass contacts with nickel plating, and a 5x20mm size. Designed for supplemental circuit protection, suitable for inline or holder mounting. Compliant with UL, CSA, VDE, CE, PSE, and K-Mark approvals, and RoHS compliant. Operating temperature range from -55°C to 125°C.
Littelfuse 0218008.HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, PSE, K-Mark |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 8A |
| DC Cold Resistance | 5.9mR |
| Diameter | 5.2mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.9mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218008.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
