Littelfuse 0218008.TXP technical specifications.
| Package/Case | TQFP |
| Current Rating | 8A |
| DC Cold Resistance | 5.9mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218008.TXP to view detailed technical specifications.
No datasheet is available for this part.