
Time lag electric fuse with a 10A current rating and 250VAC voltage rating. Features a 100A interrupting rating, glass body, and brass contacts with nickel plating. Designed for supplemental circuit protection, this 5x20mm fuse offers a DC cold resistance of 4.5mR and a power dissipation of 4W. Operating temperature range is -55°C to 125°C, with UL, CSA, VDE, CE, PSE, and K-Mark approvals.
Littelfuse 0218010.HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, PSE, K-Mark |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 4.5mR |
| Diameter | 5.2mm |
| Fuse Current | 10A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.5mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218010.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
