Littelfuse 0218015.MXE- technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 3mR |
| Fuse Size | 5 x 20mm |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3mR |
| Series | 218 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0218015.MXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.