Time lag electric fuse, 15A current rating, 250VAC voltage rating, and 100A interrupting rating. Features a 2.8mΩ DC cold resistance and 4W maximum power dissipation. Designed for through-hole mounting with axial termination, measuring 5x20mm with a 5.8mm diameter and 22.5mm length. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Littelfuse 0218015.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 2.8mR |
| Diameter | 5.8mm |
| Fuse Current | 15A |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.8mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218015.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
