
Littelfuse 0218015.VXP technical specifications.
| Approvals | UL, CSA, VDE, CE, PSE |
| Current Rating | 15A |
| DC Cold Resistance | 2.8mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 218 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0218015.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.