Time lag electric fuse, 2.5A current rating, 250VAC voltage rating, with a 35A interrupting rating. Features a glass body and brass contacts with nickel plating. Designed for holder or inline mounting, with a 20mm length and 5.2mm diameter. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and approved by UL, CSA, VDE, CE, CCC, PSE, SEMKO, and K-Mark.
Littelfuse 021802.5HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, K-Mark |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| DC Cold Resistance | 21.9mR |
| Diameter | 5.2mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole, Clip |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021802.5HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.