Miniature slow-blow fuse, 2.5A current rating at 250V AC/DC, featuring a glass body and brass, nickel-plated clip terminations. This cartridge fuse measures 5mm in diameter and 20mm in length, with a DC cold resistance of 21.9mR and a power dissipation of 1.6W. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. Approvals include UL, CSA, VDE, CE, CCC, PSE, SEMKO, and K-Mark.
Littelfuse 021802.5MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| DC Cold Resistance | 21.9mR |
| Diameter | 5mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | 218 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021802.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
