Littelfuse 0219.160MXAE technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO |
| Current Rating | 160mA |
| DC Cold Resistance | 2.55R |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 219XA |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0219.160MXAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.