Littelfuse 0219.250MXAP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, SEMKO |
| Blow Characteristic | TIME DELAY |
| Current | 250mA |
| Current Rating | 250mA |
| DC Cold Resistance | 1.0495R |
| Diameter | 5mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.05R |
| RoHS Compliant | Yes |
| Series | 219XA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0219.250MXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.