Time delay electric fuse with a 1A current rating and 250VAC voltage rating. Features a 150A interrupting rating and a 5x20mm glass body with brass contacts. Suitable for inline or holder mounting, this fuse operates within a -50°C to 125°C temperature range and is RoHS compliant. Approvals include UL, CSA, VDE, CE, CCC, PSE, and SEMKO.
Littelfuse 0219001.MXAP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Current Rating | 1A |
| DC Cold Resistance | 116.5mR |
| Diameter | 5mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 117mR |
| RoHS Compliant | Yes |
| Series | 219XA |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0219001.MXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
