Littelfuse 0219002.MRAET1P technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 45.2mR |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Series | 219XA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0219002.MRAET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.